This 470uF electrolytic capacitor has a maximum operating voltage of 500VDC and a tolerance of 20%. It features a standard ESR and a maximum ripple current of 1700. The capacitor has a lifetime of 2000 hours and is constructed with an aluminum cylindrical can. It is designed for through-hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.54Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1700mA |
| Leakage Current | 1939uA |
| Lifetime | 2000h |
| Size | 35 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |