Cap Aluminum Lytic 1000uF 63V 20% (22 X 25mm) Snap-In 10mm 0.151 Ohm 2390mA 2000h 105°C
United Chemi-Con E81D630VNN102MP25T technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.151Ohm |
| Ripple Current | 2390mA |
| Leakage Current | 1004@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con E81D630VNN102MP25T to view detailed technical specifications.
No datasheet is available for this part.