This 1.2uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a non-solvent resistant construction and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 4000 hours. It measures 8mm x 11.5mm in size and has a terminal pitch of 3.5mm.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ECLA401ELL1R2MHB5D technical specifications.
| Capacitance | 1.2uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 22mA |
| Lifetime | 4000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |