Cap Aluminum Lytic 1.2uF 400V 20% (8 X 11.5mm) Radial 3.5mm 22mA 4000h 105°C T/R
United Chemi-Con ECLA401ETD1R2MHB5D technical specifications.
| Capacitance | 1.2uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Ripple Current | 22mA |
| Lifetime | 4000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ECLA401ETD1R2MHB5D to view detailed technical specifications.
No datasheet is available for this part.