United Chemi-Con's EEX-100EC3103MMP1S is a 10VDC 10000uF 20% electrolytic capacitor with a high reliability construction featuring an aluminum cylindrical can and radial termination style. It operates within a temperature range of -55°C to 105°C and has a standard ESR type. The capacitor is designed for through hole mounting with a terminal pitch of 7.5mm and a size of 18 x 35.5mm.
United Chemi-Con EEX-100EC3103MMP1S technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.04Ohm |
| Ripple Current | 1990mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-100EC3103MMP1S to view detailed technical specifications.
No datasheet is available for this part.