The EEX-100EFC221MF11D is a 220uF aluminum electrolytic capacitor with a rated voltage of 10VDC and 20% tolerance. It has a high reliability construction with an aluminum cylindrical can and radial termination style. The capacitor is designed for through hole mounting with a terminal pitch of 5mm. It operates within a temperature range of -55°C to 105°C and has a leakage current of 3uA at 2 minutes. The capacitor's ESR is 1.2 ohms and its ripple current is 147A.
United Chemi-Con EEX-100EFC221MF11D technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 1.2Ohm |
| Ripple Current | 147mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-100EFC221MF11D to view detailed technical specifications.
No datasheet is available for this part.