The United Chemi-Con EEX-100ELL101ME11D is a 10VDC rated aluminum electrolytic capacitor with a capacitance of 100uF and a tolerance of 20%. It has a high reliability and is suitable for use in a wide operating temperature range of -55 to 105 degrees Celsius. The capacitor has a standard ESR and is available in a through hole radial package with a terminal pitch of 2mm. It is constructed with an aluminum cylindrical can and is suitable for use in a variety of applications.
United Chemi-Con EEX-100ELL101ME11D technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 2.7Ohm |
| Ripple Current | 86mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-100ELL101ME11D to view detailed technical specifications.
No datasheet is available for this part.