The EEX-100ERC222MK20S is a 2200uF aluminum electrolytic capacitor with a rated voltage of 10VDC and 20% tolerance. It features a standard ESR type and a high reliability construction. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
United Chemi-Con EEX-100ERC222MK20S technical specifications.
| Capacitance | 2200uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.12Ohm |
| Ripple Current | 832mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-100ERC222MK20S to view detailed technical specifications.
No datasheet is available for this part.