This United Chemi-Con EEX-100ETA332MK25S is a 3300uF aluminum electrolytic capacitor with a 10VDC working voltage and 20% tolerance. It has a standard ESR of 0.089 and a high ripple current of 1050. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55 to 105 degrees Celsius and features high reliability.
United Chemi-Con EEX-100ETA332MK25S technical specifications.
| Capacitance | 3300uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.089Ohm |
| Ripple Current | 1050mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-100ETA332MK25S to view detailed technical specifications.
No datasheet is available for this part.