United Chemi-Con EEX-160EBC103MM40S is a 10000uF electrolytic capacitor with a rated voltage of 16VDC and a tolerance of 20%. It has a standard ESR of 0.036 and a maximum ripple current of 2130. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 7.5. The operating temperature range is from -55 to 105 degrees Celsius.
United Chemi-Con EEX-160EBC103MM40S technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.036Ohm |
| Ripple Current | 2130mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-160EBC103MM40S to view detailed technical specifications.
No datasheet is available for this part.