This aluminum cylindrical can electrolytic capacitor has a capacitance of 47uF and a voltage rating of 16VDC with a tolerance of 20%. It features a standard ESR type and a high reliability construction. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is designed for through hole mounting with a radial termination style and a 5mm terminal pitch.
United Chemi-Con EEX-160ETC470ME11D technical specifications.
| Capacitance | 47uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| ESR | 2.7Ohm |
| Ripple Current | 86mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-160ETC470ME11D to view detailed technical specifications.
No datasheet is available for this part.