United Chemi-Con's EEX-250EFC472MMP1S is an aluminum electrolytic capacitor with a capacitance of 4700uF and a voltage rating of 25VDC. It has a tolerance of 20% and a DC rated voltage of 25V. The capacitor features a low ESR of 0.04 and a high ripple current of 1990. It is designed for high reliability and has a lifetime of 5000 hours. The capacitor is available in a through-hole radial package with a terminal pitch of 7.5mm and a size of 18 x 35.5mm. It operates within a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con EEX-250EFC472MMP1S technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.04Ohm |
| Ripple Current | 1990mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-250EFC472MMP1S to view detailed technical specifications.
No datasheet is available for this part.