The EEX-250ETD472MMP1S is an aluminum electrolytic capacitor with a capacitance of 4700uF, rated for 25VDC with a tolerance of 20%. It has an ESR of 0.04 and a ripple current of 1990. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It operates between -55°C and 105°C and features high reliability.
United Chemi-Con EEX-250ETD472MMP1S technical specifications.
| Capacitance | 4700uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.04Ohm |
| Ripple Current | 1990mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 18 X 35.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-250ETD472MMP1S to view detailed technical specifications.
No datasheet is available for this part.