United Chemi-Con's EEX-250ETE331MJC5S is an aluminum electrolytic capacitor with a capacitance of 330uF and a working voltage of 25VDC. It has a tolerance of 20% and an ESR of 0.4. The capacitor is designed for through-hole mounting and has a radial termination style. It operates over a temperature range of -55 to 105 degrees Celsius and features high reliability. The capacitor measures 10 by 12.5mm in size.
United Chemi-Con EEX-250ETE331MJC5S technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.4Ohm |
| Ripple Current | 344mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-250ETE331MJC5S to view detailed technical specifications.
No datasheet is available for this part.