The United Chemi-Con EEX-350EC5471MJ20S is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 35VDC. It has a tolerance of 20% and an ESR of 0.2. The capacitor is designed for through-hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 105°C and features high reliability. The capacitor measures 10x20mm in size and has a lifetime of 3000 hours.
United Chemi-Con EEX-350EC5471MJ20S technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.2Ohm |
| Ripple Current | 581mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-350EC5471MJ20S to view detailed technical specifications.
No datasheet is available for this part.