The EEX-350EFC331MJ16S is a 330uF aluminum electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It features a high reliability construction with an aluminum cylindrical can and radial termination style. The capacitor is designed for through-hole mounting and has a size of 10 X 16. It operates within a temperature range of -55 to 105°C and has a lifetime of 3000 hours. The ESR of the capacitor is 0.28 and the ripple current is 453. The leakage current is 3uA at 2 minutes.
United Chemi-Con EEX-350EFC331MJ16S technical specifications.
| Capacitance | 330uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.28Ohm |
| Ripple Current | 453mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-350EFC331MJ16S to view detailed technical specifications.
No datasheet is available for this part.