This United Chemi-Con EEX-350ERC221MJC5S is a 220uF electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR of 0.4 and a ripple current of 344. The capacitor has a high reliability and is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con EEX-350ERC221MJC5S technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.4Ohm |
| Ripple Current | 344mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 12.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-350ERC221MJC5S to view detailed technical specifications.
No datasheet is available for this part.