United Chemi-Con EEX-350ETD471MJ20S is a 470uF electrolytic capacitor with a rated voltage of 35VDC and a tolerance of 20%. It has a standard ESR of 0.2 and a ripple current of 581. The capacitor is constructed with an aluminum cylindrical can and features a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5. The operating temperature range is from -55 to 105 degrees Celsius, making it suitable for a variety of applications.
United Chemi-Con EEX-350ETD471MJ20S technical specifications.
| Capacitance | 470uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.2Ohm |
| Ripple Current | 581mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 3000h |
| Size | 10 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-350ETD471MJ20S to view detailed technical specifications.
No datasheet is available for this part.