The United Chemi-Con EEX-500ETE330MF11D is a 33uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It features a standard ESR type and a high reliability construction. The capacitor is designed for through hole mounting with a radial termination style and is suitable for operation over a temperature range of -55°C to 105°C.
United Chemi-Con EEX-500ETE330MF11D technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 1.2Ohm |
| Ripple Current | 147mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-500ETE330MF11D to view detailed technical specifications.
No datasheet is available for this part.