The EEX-630ELLR22ME11D is a 0.22uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a standard ESR type and a high reliability feature. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55°C to 105°C.
United Chemi-Con EEX-630ELLR22ME11D technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 16Ohm |
| Ripple Current | 35mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630ELLR22ME11D to view detailed technical specifications.
No datasheet is available for this part.