This 63VDC aluminum electrolytic capacitor features a capacitance of 0.22uF with a 20% tolerance. It has a DC rated voltage of 63V and an ESR of 16. The capacitor is designed for high reliability and has a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for use in through-hole mounting applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
United Chemi-Con EEX-630ETDR22ME11D technical specifications.
| Capacitance | 0.22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 16Ohm |
| Ripple Current | 35mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630ETDR22ME11D to view detailed technical specifications.
No datasheet is available for this part.