United Chemi-Con's EEX-630ETE102MLN3S is a 1000uF aluminum electrolytic capacitor with a rated voltage of 63VDC and 20% tolerance. It features a standard ESR of 0.05 and a ripple current of 1670. The capacitor has a high reliability and is suitable for through hole mounting with a radial termination style. It operates within a temperature range of -55 to 105 degrees Celsius.
United Chemi-Con EEX-630ETE102MLN3S technical specifications.
| Capacitance | 1000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.05Ohm |
| Ripple Current | 1670mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630ETE102MLN3S to view detailed technical specifications.
No datasheet is available for this part.