United Chemi-Con's EEX-630ETER47ME11D is a 0.47uF aluminum electrolytic capacitor rated for 63VDC with 20% tolerance. It features a standard ESR type and a high reliability design. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style with a 2mm pitch. It is suitable for through-hole mounting and operates within a temperature range of -55°C to 105°C.
United Chemi-Con EEX-630ETER47ME11D technical specifications.
| Capacitance | 0.47uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 10Ohm |
| Ripple Current | 44mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2mm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EEX-630ETER47ME11D to view detailed technical specifications.
No datasheet is available for this part.