Cap Aluminum Lytic 22uF 16V 20% (5 X 5mm) Radial 2mm 57mA 3000h 105°C Bulk
Sign in to ask questions about the United Chemi-Con EFL-160ELL220ME05D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EFL-160ELL220ME05D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | FL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EFL-160ELL220ME05D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.