The EFL-350ELL100ME05D is a polarized aluminum electrolytic capacitor with a capacitance of 10uF and a DC rated voltage of 35V. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is designed for through-hole mounting and is part of the FL series from United Chemi-Con.
United Chemi-Con EFL-350ELL100ME05D technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 5 |
| Polarity | POLARIZED |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | FL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.