This 360uF electrolytic capacitor has a rated voltage of 100VDC and a tolerance of 20%. It features a low ESR of 0.068 and a high ripple current of 2250. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.5. The operating temperature range is from -40 to 125 degrees Celsius.
United Chemi-Con EGPA101ELL361ML30S technical specifications.
| Capacitance | 360uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.068Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2250mA |
| Leakage Current | 1080@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | High Ripple Current|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.