United Chemi-Con's EGPA250EBC332ML30S is a 3300uF electrolytic capacitor with a rated voltage of 25VDC and 20% capacitance tolerance. It features a low ESR of 0.023 and a high ripple current of 3160. The capacitor has a long lifetime of 5000 hours and is resistant to solvents. It operates within a temperature range of -40 to 125 degrees Celsius and is available in a through-hole radial package with a 7.5mm terminal pitch.
United Chemi-Con EGPA250EBC332ML30S technical specifications.
| Capacitance | 3300uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.023Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3160mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 16 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | High Ripple Current|Long Life|Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGPA250EBC332ML30S to view detailed technical specifications.
No datasheet is available for this part.