High-performance aluminum electrolytic capacitor with 470µF capacitance and 50V DC rated voltage. Features a 20% capacitance tolerance, 0.065 Ohm low ESR, and 1500mA ripple current capability. Designed for demanding applications with a wide operating temperature range from -40°C to 125°C and a lifespan of 3000 hours. Radial package dimensions are 12.5mm diameter by 20mm length, with a 5mm lead spacing.
Sign in to ask questions about the United Chemi-Con EGPA500ELL471MK20S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con EGPA500ELL471MK20S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GPA |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGPA500ELL471MK20S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.