This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 63VDC. It features a low ESR type and a ripple current of 2030. The capacitor is rated for a lifetime of 3000 hours and has a leakage current of 1285.2uA at 1 minute. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is suitable for through hole mounting and has a terminal pitch of 7.5mm. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con EGPA630ELL681ML25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.061Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2030mA |
| Leakage Current | 1285.2@1MinuA |
| Lifetime | 3000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGPA630ELL681ML25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.