This aluminum electrolytic capacitor has a capacitance of 680uF and a DC rated voltage of 63VDC with a tolerance of 20%. It features a low ESR of 0.07 and a ripple current of 1910. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It can operate between -40°C and 125°C and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 1285.2@1MinuA |
| Lifetime | 3000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |