This 470uF aluminum electrolytic capacitor has a rated voltage of 80VDC and a tolerance of 20%. It features a low ESR of 0.07 and a high ripple current of 1910. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40°C to 125°C. It is constructed with an aluminum cylindrical can and has a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.07Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 1128@1MinuA |
| Lifetime | 3000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Special Features | High Ripple Current|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |