Aluminum Electrolytic Capacitors
Checking distributor stock and pricing after the page loads.
United Chemi-Con EGPD500ELL362MM40H technical specifications.
| Ripple Current | 6420mA |
| Mounting | Through Hole |
| ESR Type | Low |
| Special Features | High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.