United Chemi-Con EGPD500ELL621MK20H technical specifications.
| Capacitance | 620uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.073Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2400mA |
| Leakage Current | 930@1MinuA |
| Lifetime | 3000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Special Features | High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EGPD500ELL621MK20H to view detailed technical specifications.
No datasheet is available for this part.