Cap Aluminum Lytic 1100uF 80V 20% (18 X 30mm) Radial 7.5mm 0.028 Ohm 4080mA 2000h 135°C Automotive Bulk
Checking distributor stock and pricing after the page loads.
United Chemi-Con EGPD800ELL112MM30H technical specifications.
| Capacitance | 1100uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.028Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4080mA |
| Leakage Current | 2640@1MinuA |
| Lifetime | 2000h |
| Size | 18 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Special Features | High Ripple Current|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.