This aluminum electrolytic capacitor features a capacitance of 330uF, a DC rated voltage of 50V, and an operating temperature range of -40 to 125C. It has a polarized design and is available in a through-hole package. The capacitor is part of the GXE series from United Chemi-Con.
United Chemi-Con EGXE500ELL331MK20S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | GXE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXE500ELL331MK20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.