Cap Aluminum Lytic 470uF 16V 20% (10 X 16mm) Radial 5mm 1050mA 5000h 125°C Automotive Bulk
United Chemi-Con EGXL160ELL471MJ16S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | GXL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXL160ELL471MJ16S to view detailed technical specifications.
No datasheet is available for this part.