The EGXL160ETD471MJ16S is an aluminum electrolytic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a capacitance of 470uF and a DC rated voltage of 16V. The capacitor is polarized and has a length of 16mm. It is part of the GXL series from United Chemi-Con.
United Chemi-Con EGXL160ETD471MJ16S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | GXL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXL160ETD471MJ16S to view detailed technical specifications.
No datasheet is available for this part.