The United Chemi-Con EGXL250EC5331MJ16S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 25 volts. This capacitor is designed for use in through-hole applications and is part of the GXL series.
United Chemi-Con EGXL250EC5331MJ16S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 16 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | GXL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXL250EC5331MJ16S to view detailed technical specifications.
No datasheet is available for this part.