The United Chemi-Con EGXL350EC3331MJ20S is a polarized aluminum electrolytic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 330 microfarads and a DC rated voltage of 35 volts. The capacitor is 20mm in length and has 2 terminals.
United Chemi-Con EGXL350EC3331MJ20S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | GXL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con EGXL350EC3331MJ20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.