Cap Aluminum Lytic 56uF 400V 20% (10 X 45mm) Radial 5mm 505mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 56uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 505mA |
| Leakage Current | 996@1Min|473@5MinuA |
| Lifetime | 2000h |
| Size | 10 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |