This 82uF electrolytic capacitor has a maximum operating voltage of 400VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current rating of 625 and a leakage current of 1412 microamps at one minute and 681 microamps at five minutes. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5mm. The capacitor is rated for a lifetime of 2000 hours and has a size of 14.5mm by 31.5mm. It can operate between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 625mA |
| Leakage Current | 1412@1Min|681@5MinuA |
| Lifetime | 2000h |
| Size | 14.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |