Cap Aluminum Lytic 82uF 420V 20% (14.5 X 31.5mm) Radial 7.5mm 625mA 2000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 82uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 420VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 625mA |
| Leakage Current | 1477.6@1Min|713.8@5MinuA |
| Lifetime | 2000h |
| Size | 14.5 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |