This 330uF electrolytic capacitor has a rated voltage of 450VDC and a tolerance of 20%. It features a low ESR type and a snap-in termination style. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10. It is designed for through-hole mounting and has a size of 30 X 46. The operating temperature range is from -40°C to 105°C.
United Chemi-Con EKHJ451VSN331MR46M technical specifications.
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2570mA |
| Leakage Current | 1156.07@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 46mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKHJ451VSN331MR46M to view detailed technical specifications.
No datasheet is available for this part.