The EKLA181VSN182KA45M is a 180VDC aluminum electrolytic capacitor with a capacitance of 1800uF and a tolerance of 10%. It features a low ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a size of 35 X 45. It operates within a temperature range of -40 to 105°C and has a lifetime of 3000 hours.
United Chemi-Con EKLA181VSN182KA45M technical specifications.
| Capacitance | 1800uF |
| Voltage | 180VDC |
| Tolerance | 10% |
| DC Rated Voltage | 180VDC |
| Ripple Current | 5140mA |
| Leakage Current | 1707.63@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKLA181VSN182KA45M to view detailed technical specifications.
No datasheet is available for this part.