This 1300uF electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 10%. It features a low ESR type and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and is mounted through a hole with a solder lug termination. It is rated for a minimum operating temperature of -40°C and has a lifetime of 3000 hours. The capacitor measures 30 by 51 in size.
United Chemi-Con EKLA201LIN132KR51M technical specifications.
| Capacitance | 1300uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 4620mA |
| Leakage Current | 1529.71@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 51mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKLA201LIN132KR51M to view detailed technical specifications.
No datasheet is available for this part.