Cap Aluminum Lytic 1300uF 200V 10% (30 X 51mm) Snap-In 10mm 4620mA 3000h 105°C
United Chemi-Con EKLA201VSN132KR51M technical specifications.
| Capacitance | 1300uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| DC Rated Voltage | 200VDC |
| Ripple Current | 4620mA |
| Leakage Current | 1529.71@5MinuA |
| Lifetime | 3000h |
| Size | 30 X 51mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKLA201VSN132KR51M to view detailed technical specifications.
No datasheet is available for this part.