This 1900uF electrolytic capacitor has a maximum operating voltage of 210VDC and a tolerance of 10%. It is designed for through hole mounting with a solder lug termination style. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKLA211LIN192KA54M technical specifications.
| Capacitance | 1900uF |
| Voltage | 210VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Ripple Current | 5990mA |
| Leakage Current | 1894.99@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 54mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Lug |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.