United Chemi-Con's EKLA211VSN192KA54M is a 1900uF aluminum electrolytic capacitor with a 210VDC voltage rating and 10% tolerance. It features a low ESR type and a snap-in termination style. The capacitor is designed for through-hole mounting and has a cylindrical aluminum can construction. It operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con EKLA211VSN192KA54M technical specifications.
| Capacitance | 1900uF |
| Voltage | 210VDC |
| Tolerance | 10% |
| Ripple Current | 5990mA |
| Leakage Current | 1894.99@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 54mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.