Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 0.88 Ohm 360mA 2000h 105°C Bulk
United Chemi-Con EKLJ401EC3680MM25S technical specifications.
| Capacitance | 68uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.88Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 360mA |
| Lifetime | 2000h |
| Size | 18 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con EKLJ401EC3680MM25S to view detailed technical specifications.
No datasheet is available for this part.