Cap Aluminum Lytic 220uF 160V 20% (25.4 X 15mm) Snap-In 10mm 880mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 15 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | KLM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |